892-038-520-203

Heilind Number:EDA892-038-520-203
Manufacturer:EDAC
Manufacturer Number:892-038-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-520-203

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless connectivity across 38 positions. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees efficiency even in extreme conditions. Trust in this essential component for your board-to-board PCB connections.