892-038-520-207

Heilind Number:EDA892-038-520-207
Manufacturer:EDAC
Manufacturer Number:892-038-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also high-performing, with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .1 in, it offers seamless integration for your devices. Boasting 38 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Elevate your connectivity game with this essential component.