892-038-520-208

Heilind Number:EDA892-038-520-208
Manufacturer:EDAC
Manufacturer Number:892-038-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-520-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector boasts a 3A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for 38 positions. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for high-demand applications, this connector ensures secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.