892-038-521-102

Heilind Number:EDA892-038-521-102
Manufacturer:EDAC
Manufacturer Number:892-038-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge black Card Edge Connector. Designed for optimal performance, it features a compact form factor with a single row housing 38 copper alloy contacts for seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether for industrial or commercial applications, this connector guarantees reliable power delivery with a maximum amperage of 3A. Trust in its straight mount orientation for effortless installation. Elevate your PCB design with this essential component.