892-038-521-107

Heilind Number:EDA892-038-521-107
Manufacturer:EDAC
Manufacturer Number:892-038-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and efficient performance. With a single row layout, 38 positions, and a pitch of .1 in, it offers versatile connectivity options for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our cutting-edge technology to streamline your board-to-board connections with precision and ease.