892-038-521-112

Heilind Number:EDA892-038-521-112
Manufacturer:EDAC
Manufacturer Number:892-038-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-521-112

Detailed Description

Enhance your high-temperature electronic connections with this resilient Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row of 38 positions, ensuring efficient data and power transmission. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and reliability in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where performance is paramount. Upgrade your connectivity solutions with this essential component.