892-038-521-201

Heilind Number:EDA892-038-521-201
Manufacturer:EDAC
Manufacturer Number:892-038-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-521-201

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, a reliable and durable component designed for seamless integration in your PCB setups. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both high performance and safety. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient conductivity and signal transmission. Its two rows with a spacing of .2 in accommodate a total of 38 positions, offering ample connectivity options. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your PCB assembly with this essential connector for optimal functionality and longevity.