892-038-521-203

Heilind Number:EDA892-038-521-203
Manufacturer:EDAC
Manufacturer Number:892-038-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-521-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts offering a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity for your electronic components. Featuring 38 positions and an amperage of 3A, it's perfect for demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB connectivity with this essential component.