892-038-521-207

Heilind Number:EDA892-038-521-207
Manufacturer:EDAC
Manufacturer Number:892-038-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-521-207

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and Copper Alloy contact material, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 38 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Trust in our meticulously engineered connector to deliver uncompromising performance when it matters most.