892-038-521-212

Heilind Number:EDA892-038-521-212
Manufacturer:EDAC
Manufacturer Number:892-038-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-521-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 38 positions each, it offers ample connectivity for your PCBs. The Copper Alloy contacts guarantee reliable signal transmission, while the narrow pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with this essential component.