892-038-523-104

Heilind Number:EDA892-038-523-104
Manufacturer:EDAC
Manufacturer Number:892-038-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-523-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a single row with 38 positions, perfect for seamless board to board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a low profile straight mount orientation and a pitch of .1 inches, it offers easy installation and precise alignment. Trust in its 3A amperage rating for safe and efficient power transmission. Suitable for a variety of applications, this connector is a must-have in any electronic setup.