892-038-523-107

Heilind Number:EDA892-038-523-107
Manufacturer:EDAC
Manufacturer Number:892-038-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-523-107

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it offers reliable and efficient power transmission. Boasting a single row with 38 positions, it's perfect for various PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse systems. Elevate your connectivity with this essential component.