892-038-523-112

Heilind Number:EDA892-038-523-112
Manufacturer:EDAC
Manufacturer Number:892-038-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-523-112

Detailed Description

Elevate your PCB connectivity with this high temperature card edge connector in sleek black. Designed for high performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 38 positions, it offers reliable and efficient board-to-board connections. Crafted with precision, the contact material is copper alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality for seamless and secure connectivity in your projects.