892-038-523-203

Heilind Number:EDA892-038-523-203
Manufacturer:EDAC
Manufacturer Number:892-038-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-523-203

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring excellent conductivity and longevity. With a double-row configuration and 38 positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing provide precise and secure mating with your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Its straight mount orientation simplifies installation, making it a convenient choice for your project. Elevate your PCB design with this essential component.