892-038-523-204

Heilind Number:EDA892-038-523-204
Manufacturer:EDAC
Manufacturer Number:892-038-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-523-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector boasts a 3A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at a .1-inch pitch, it offers seamless board-to-board connectivity. The straight mount orientation, along with 38 positions, ensures easy installation and efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential component for seamless performance and connectivity.