892-038-523-207

Heilind Number:EDA892-038-523-207
Manufacturer:EDAC
Manufacturer Number:892-038-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-523-207

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Engineered for durability and performance, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable operation. With a pitch of .1 inches and two rows of 38 positions, it offers versatile connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.