892-038-523-208

Heilind Number:EDA892-038-523-208
Manufacturer:EDAC
Manufacturer Number:892-038-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-523-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 38 positions, it provides ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees stable power transmission. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.