892-038-523-212

Heilind Number:EDA892-038-523-212
Manufacturer:EDAC
Manufacturer Number:892-038-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-523-212

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in the most demanding environments. With a double row layout and a total of 38 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable and efficient data transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring stable and secure board-to-board connections. Upgrade your setup today and experience the difference.