892-038-524-101

Heilind Number:EDA892-038-524-101
Manufacturer:EDAC
Manufacturer Number:892-038-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-524-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it features housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy, ensuring reliable performance even in extreme conditions. With a single row layout of 38 positions and a pitch of .1 inches, it offers seamless integration for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and high-performance applications. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Trust in our connector to deliver superior connectivity for your projects. Explore our range of PCB connectors for more options.