892-038-524-103

Heilind Number:EDA892-038-524-103
Manufacturer:EDAC
Manufacturer Number:892-038-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-524-103

Detailed Description

Elevate your PCB connection reliability with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 38 positions, ideal for high-density applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance even in extreme environments, with an amperage rating of 3A. The precise .1-inch pitch and .2-inch row spacing guarantee secure and efficient board-to-board connections. Suitable for straight mounting orientation, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and electronic projects. Trust in its quality and durability for seamless connectivity.