892-038-524-104

Heilind Number:EDA892-038-524-104
Manufacturer:EDAC
Manufacturer Number:892-038-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-524-104

Detailed Description

Elevate your PCB connectivity with our high temp card edge connector, engineered for optimal performance in demanding environments. Featuring a sleek black design, this connector is not only stylish but also durable, with a UL 94V-0 Polyphenylene Sulfide housing that ensures reliable operation. Offering a single row layout with 38 copper alloy contact positions, it provides seamless connectivity for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precise and efficient PCB integration. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in our connector to deliver high-quality, high-temperature connectivity for your next project.