892-038-524-112

Heilind Number:EDA892-038-524-112
Manufacturer:EDAC
Manufacturer Number:892-038-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-524-112

Detailed Description

Discover the ultimate solution for secure and high-temperature board-to-board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector is crafted with a black UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a compact .1 inch pitch and 38 positions, it offers seamless connectivity for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance under extreme conditions. The straight mount orientation and single row design make installation a breeze, while the .2 inch row spacing allows for efficient PCB layout. Trust in this connector for robust and efficient connections in your electronic applications.