892-038-524-201

Heilind Number:EDA892-038-524-201
Manufacturer:EDAC
Manufacturer Number:892-038-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-524-201

Detailed Description

Enhance your electronics assembly with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting reliability even in high-temperature environments. Featuring two rows of 38 positions, with a contact material of Copper Alloy for efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless integration on your PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for your connectivity needs. Upgrade your setup today with this top-of-the-line Card Edge Connector.