892-038-524-202

Heilind Number:EDA892-038-524-202
Manufacturer:EDAC
Manufacturer Number:892-038-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-524-202

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring longevity and safety. With two rows and a total of 38 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Trust in our connector for seamless board-to-board connections that meet your high standards for quality and performance.