892-038-540-102

Heilind Number:EDA892-038-540-102
Manufacturer:EDAC
Manufacturer Number:892-038-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-540-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this essential component boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a single row configuration featuring 38 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation offers versatility in positioning. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Trust in its quality and precision for seamless board-to-board connections in a wide range of applications.