892-038-540-103

Heilind Number:EDA892-038-540-103
Manufacturer:EDAC
Manufacturer Number:892-038-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-540-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row layout with 38 positions, offering seamless integration onto your PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even under extreme temperatures ranging from -40 to 105 °C. With a low-profile pitch of .1 in and row spacing of .2 in, it facilitates efficient data transmission. Perfect for board-to-board connections, this connector guarantees secure and stable operation, even in high-amperage applications thanks to its 3 A rating. Upgrade your connectivity solutions with this essential component.