892-038-540-107

Heilind Number:EDA892-038-540-107
Manufacturer:EDAC
Manufacturer Number:892-038-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-540-107

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector. Designed for precision, this straight-mount connector features a single row of 38 positions, ensuring seamless integration in your PCB setup. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 3A amperage rating meets industry standards for power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable solution for your connectivity needs. Elevate your electronic projects with this essential component.