892-038-540-212

Heilind Number:EDA892-038-540-212
Manufacturer:EDAC
Manufacturer Number:892-038-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-540-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safe operation. With two rows and a total of 38 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial environments. Whether for data transmission, power supply, or signal routing, trust in the quality and performance of our High Temp Card Edge Connector.