892-038-541-104

Heilind Number:EDA892-038-541-104
Manufacturer:EDAC
Manufacturer Number:892-038-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-541-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row with 38 positions, ensuring seamless compatibility with your PCB setup. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity even in harsh environments. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality. Upgrade your PCB connections with this essential component, ideal for various applications in industries like telecommunications, automotive, and more. Trust in the quality and performance of our Card Edge Connector for seamless and efficient electronic setups.