892-038-541-108

Heilind Number:EDA892-038-541-108
Manufacturer:EDAC
Manufacturer Number:892-038-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-541-108

Detailed Description

Experience seamless high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance under extreme conditions. With a single row configuration and 38 positions, it offers efficient board-to-board connectivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile use. Operating in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various PCB applications. Trust in its quality for secure and durable connections.