892-038-541-201

Heilind Number:EDA892-038-541-201
Manufacturer:EDAC
Manufacturer Number:892-038-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-541-201

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With two rows and 38 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing deliver precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Upgrade your connectivity solutions with this essential component from our comprehensive range of PCB connectors.