892-038-541-203

Heilind Number:EDA892-038-541-203
Manufacturer:EDAC
Manufacturer Number:892-038-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-541-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power delivery at an amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. The straight mount orientation and 38 positions provide versatile connectivity options, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse settings. Ideal for board-to-board connections, this connector is a vital component for your electronic assemblies. Elevate your design with our high-quality Card Edge Connector.