892-038-542-102

Heilind Number:EDA892-038-542-102
Manufacturer:EDAC
Manufacturer Number:892-038-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-542-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in the most demanding environments. With a single row of 38 positions and a compact .1-inch pitch, it offers efficient board-to-board connectivity. Crafted with precision, the contact material features Copper Alloy construction. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings, guaranteeing reliable power and signal transmission at all times. Trust in this advanced solution for your connectivity needs.