892-038-542-103

Heilind Number:EDA892-038-542-103
Manufacturer:EDAC
Manufacturer Number:892-038-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-542-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector offers a reliable amperage of 3 A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety. With a single row design featuring 38 positions and a pitch of .1 inch, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of products to discover more cutting-edge connectors for your projects.