892-038-542-108

Heilind Number:EDA892-038-542-108
Manufacturer:EDAC
Manufacturer Number:892-038-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-542-108

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted with UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row layout featuring 38 positions, it offers seamless integration for your PCB projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this straight-mount connector can withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient board-to-board connections. Explore more in our PCB Connectors collection.