892-038-542-112

Heilind Number:EDA892-038-542-112
Manufacturer:EDAC
Manufacturer Number:892-038-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-542-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Perfect for demanding environments, this durable connector boasts a sleek black design and is crafted with UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity for your PCBs. The Copper Alloy contact material ensures reliable performance, even in challenging conditions, while the straight mount orientation simplifies installation. With 38 positions available, it's ideal for a range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance, making it a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.