892-038-542-201

Heilind Number:EDA892-038-542-201
Manufacturer:EDAC
Manufacturer Number:892-038-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-542-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its dual-row design, with a total of 38 positions, offers versatility for your connectivity needs. The connector's .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're in the industrial, automotive, or aerospace sector, this connector is a reliable solution for your PCB connectivity requirements. Upgrade to seamless connectivity with our High Temp Card Edge Connector.