892-038-542-203

Heilind Number:EDA892-038-542-203
Manufacturer:EDAC
Manufacturer Number:892-038-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-542-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and performance. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, ensuring efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, accommodating 38 positions for comprehensive connectivity. Engineered for versatility, it boasts a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in various industries.