892-038-542-212

Heilind Number:EDA892-038-542-212
Manufacturer:EDAC
Manufacturer Number:892-038-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a 3 A amperage rating. Its robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee durability and stability, even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of 38 positions each, with a pitch and row spacing of .1 and .2 inches respectively, it offers seamless integration onto your circuit board. The straight mount orientation further simplifies installation, making it an essential component for your electronic assemblies. Upgrade your connectivity solutions with this high-quality connector, ideal for a wide range of applications.