892-038-544-101

Heilind Number:EDA892-038-544-101
Manufacturer:EDAC
Manufacturer Number:892-038-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-544-101

Detailed Description

Introducing our High Temp Card Edge Connector, a must-have for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .1 inches, it offers precision connectivity for up to 38 positions. The contact material, Copper Alloy, guarantees efficient power transmission with a current rating of 3 A. Its straight mount orientation and black color make it versatile for various applications. Trust in this connector for secure and durable interconnections in your PCB projects.