892-038-544-104

Heilind Number:EDA892-038-544-104
Manufacturer:EDAC
Manufacturer Number:892-038-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-544-104

Detailed Description

Upgrade your high temperature connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a single row layout and 38 positions, it offers precise board-to-board connections with a pitch of .1 inch and row spacing of .2 inch. Operating flawlessly in extreme conditions ranging from -40 to 105°C, it's perfect for a wide range of applications. Experience seamless integration with its straight mount orientation, making installation a breeze. Trust in our high-quality connector to meet your demanding connectivity needs.