892-038-544-107

Heilind Number:EDA892-038-544-107
Manufacturer:EDAC
Manufacturer Number:892-038-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-544-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a contact material of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connectivity in a compact form factor. Its 38 positions enable versatile usage, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project that requires high-performance board-to-board connections. Explore our full range of PCB connectors for more innovative solutions.