892-038-544-108

Heilind Number:EDA892-038-544-108
Manufacturer:EDAC
Manufacturer Number:892-038-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-544-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. This essential component, boasting a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing, ensures reliable performance in even the most demanding environments. With a single row configuration and 38 positions, it offers seamless connectivity for your PCB setups. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any project requiring robust and high-quality board-to-board connections. Elevate your connectivity game with this essential component from our lineup of cutting-edge PCB connectors.