892-038-544-201

Heilind Number:EDA892-038-544-201
Manufacturer:EDAC
Manufacturer Number:892-038-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-544-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 3A amperage rating and copper alloy contacts, it offers secure power transmission. Its two rows of 38 positions with a pitch of .1 inches and row spacing of .2 inches provide versatile connectivity options. Perfect for board-to-board applications, this connector guarantees seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic projects. Upgrade your setup with this essential component.