892-038-555-202

Heilind Number:EDA892-038-555-202
Manufacturer:EDAC
Manufacturer Number:892-038-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-555-202

Detailed Description

Elevate your PCB connection with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and two rows of 38 positions, it offers seamless board-to-board connectivity. The sleek black design adds a touch of sophistication while the straight mount orientation ensures easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your high-performance applications. Trust in its superior quality and efficiency for all your PCB needs.