892-038-555-204

Heilind Number:EDA892-038-555-204
Manufacturer:EDAC
Manufacturer Number:892-038-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-555-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a two-row layout with 38 positions, offering seamless board-to-board connections. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and efficient performance. The copper alloy contacts and .1-inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various electronic applications. Trust in its quality for optimal signal transmission and system functionality.