892-038-555-208

Heilind Number:EDA892-038-555-208
Manufacturer:EDAC
Manufacturer Number:892-038-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-555-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCB assemblies. The straight mount orientation and 38 positions make it easy to integrate into your designs. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.