892-038-555-212

Heilind Number:EDA892-038-555-212
Manufacturer:EDAC
Manufacturer Number:892-038-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliable performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a current rating of 3 A, it provides efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer 38 positions for seamless board-to-board connections. Perfect for a wide range of applications, this connector is suitable for mounting in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your PCB connections with this high-quality component.