892-038-556-202

Heilind Number:EDA892-038-556-202
Manufacturer:EDAC
Manufacturer Number:892-038-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-556-202

Detailed Description

Upgrade your high temperature performance with our cutting-edge Card Edge Connector. Designed for reliability in extreme conditions, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 38 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, ensures efficient power transmission, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability is paramount. Trust in our connector for seamless board-to-board connections that stand the test of time.