892-038-556-204

Heilind Number:EDA892-038-556-204
Manufacturer:EDAC
Manufacturer Number:892-038-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-556-204

Detailed Description

Enhance connectivity in high-temperature environments with this resilient Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability under harsh conditions. With a double-row configuration and 38 positions, it offers ample connectivity options. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. Suitable for straight mounting on PCBs, it facilitates seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical electronic systems.